
AP7351D-27W5-7 | |
|---|---|
DigiKey Part Number | 31-AP7351D-27W5-7TR-ND - Tape & Reel (TR) 31-AP7351D-27W5-7CT-ND - Cut Tape (CT) 31-AP7351D-27W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7351D-27W5-7 |
Description | IC REG LINEAR 2.7V 150MA SOT-25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 1 µA |
Mfr | PSRR 60dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Current Limit, Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.7V | Package / Case SC-74A, SOT-753 |
Voltage Dropout (Max) 0.45V @ 150mA | Supplier Device Package SOT-25 |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.22100 | €2.21 |
| 25 | €0.19640 | €4.91 |
| 100 | €0.16960 | €16.96 |
| 250 | €0.15684 | €39.21 |
| 500 | €0.14908 | €74.54 |
| 1.000 | €0.14271 | €142.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.13484 | €404.52 |
| 6.000 | €0.13099 | €785.94 |
| 9.000 | €0.12906 | €1,161.54 |
| 15.000 | €0.12693 | €1,903.95 |
| 21.000 | €0.12568 | €2,639.28 |
| 30.000 | €0.12448 | €3,734.40 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37200 |

