Linear Voltage Regulator IC Positive Fixed 1 Output 500mA W-DFN2020-6 (SWP) (Type A1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP7347D-29FDZW-7B

DigiKey Part Number
31-AP7347D-29FDZW-7BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP7347D-29FDZW-7B
Description
IC REG LINEAR 2.9V W-DFN2020-6
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA W-DFN2020-6 (SWP) (Type A1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.9V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.36V @ 500mA
Current - Output
Current - Quiescent (Iq)
125 µA
PSRR
75dB (1kHz)
Control Features
Current Limit, Enable
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
W-DFN2020-6 (SWP) (Type A1)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.07904€237.12
6.000€0.07657€459.42
9.000€0.07533€677.97
15.000€0.07396€1,109.40
21.000€0.07316€1,536.36
30.000€0.07239€2,171.70
75.000€0.07074€5,305.50
Manufacturers Standard Package
Unit Price without VAT:€0.07904
Unit Price with VAT:€0.09485