Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP7347D-10W5-7

DigiKey Part Number
31-AP7347D-10W5-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP7347D-10W5-7
Description
IC REG LIN 1V 500MA SOT25
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-25
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.95V @ 500mA
Current - Output
Current - Quiescent (Iq)
125 µA
PSRR
75dB (1kHz)
Control Features
Current Limit, Enable
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.07319€219.57
6.000€0.07088€425.28
9.000€0.06972€627.48
15.000€0.06844€1,026.60
21.000€0.06769€1,421.49
30.000€0.06697€2,009.10
75.000€0.06542€4,906.50
Manufacturers Standard Package
Unit Price without VAT:€0.07319
Unit Price with VAT:€0.08783