


AP7343Q-28FDZW-7 | |
|---|---|
DigiKey Part Number | 31-AP7343Q-28FDZW-7TR-ND - Tape & Reel (TR) 31-AP7343Q-28FDZW-7CT-ND - Cut Tape (CT) 31-AP7343Q-28FDZW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7343Q-28FDZW-7 |
Description | IC REG LINEAR 2.8V W-DFN2020-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA W-DFN2020-6 (Type A1) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 60 µA |
Mfr | PSRR 75dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Current Limit, Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.25V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.8V | Package / Case 6-WDFN Exposed Pad |
Current - Output | Supplier Device Package W-DFN2020-6 (Type A1) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7343DQ-28FDZW-7 | Diodes Incorporated | 3.000 | 31-AP7343DQ-28FDZW-7CT-ND | €0.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.19000 | €1.90 |
| 25 | €0.16880 | €4.22 |
| 100 | €0.14520 | €14.52 |
| 250 | €0.13396 | €33.49 |
| 500 | €0.12718 | €63.59 |
| 1.000 | €0.12160 | €121.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.11472 | €344.16 |
| 6.000 | €0.11135 | €668.10 |
| 9.000 | €0.10966 | €986.94 |
| 15.000 | €0.10779 | €1,616.85 |
| 21.000 | €0.10670 | €2,240.70 |
| 30.000 | €0.10565 | €3,169.50 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.32400 |

