
AP5726FDCG-7 | |
|---|---|
DigiKey Part Number | AP5726FDCGDITR-ND - Tape & Reel (TR) AP5726FDCGDICT-ND - Cut Tape (CT) AP5726FDCGDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP5726FDCG-7 |
Description | IC LED DRVR RGLTR PWM 750MA 6DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 750mA (Switch) U-DFN2020-6 (Type C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 750mA (Switch) | |
Frequency | 1.2MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-6 (Type C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.45000 | €0.45 |
| 10 | €0.31600 | €3.16 |
| 25 | €0.28280 | €7.07 |
| 100 | €0.24580 | €24.58 |
| 250 | €0.22820 | €57.05 |
| 500 | €0.21760 | €108.80 |
| 1.000 | €0.20885 | €208.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.19806 | €594.18 |
| 6.000 | €0.19277 | €1,156.62 |
| 9.000 | €0.19012 | €1,711.08 |
| 15.000 | €0.18719 | €2,807.85 |
| 21.000 | €0.18548 | €3,895.08 |
| 30.000 | €0.18383 | €5,514.90 |
| Unit Price without VAT: | €0.45000 |
|---|---|
| Unit Price with VAT: | €0.54000 |

