MFR Recommended

AP4312K6TR-G1 | |
|---|---|
DigiKey Part Number | AP4312K6TR-G1DITR-ND - Tape & Reel (TR) AP4312K6TR-G1DICT-ND - Cut Tape (CT) AP4312K6TR-G1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP4312K6TR-G1 |
Description | IC VREF SHUNT ADJ SOT26 |
Customer Reference | |
Detailed Description | Constant Voltage and Current Controller PMIC SOT-26 |
Category | Voltage - Supply 1.7V ~ 18V |
Manufacturer Diodes Incorporated | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case SOT-23-6 |
Part Status Obsolete | Supplier Device Package SOT-26 |
Applications Constant Voltage and Current Controller | Base Product Number |
Current - Supply 180µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP4320AK6TR-G1 | Diodes Incorporated | 2.670 | 31-AP4320AK6TR-G1CT-ND | €0.31000 | MFR Recommended |


