
AP3981BS7-13 | |
|---|---|
DigiKey Part Number | AP3981BS7-13DITR-ND - Tape & Reel (TR) AP3981BS7-13DICT-ND - Cut Tape (CT) AP3981BS7-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP3981BS7-13 |
Description | IC OFFLINE SWITCH FLYBACK 7SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 7-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 650V | |
Topology | Flyback | |
Voltage - Start Up | 16 V | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 28V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Power (Watts) | 7.5 W | |
Fault Protection | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.31800 | €3.18 |
| 25 | €0.28360 | €7.09 |
| 100 | €0.24660 | €24.66 |
| 250 | €0.22884 | €57.21 |
| 500 | €0.21820 | €109.10 |
| 1.000 | €0.20942 | €209.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.19624 | €784.96 |
| 8.000 | €0.19135 | €1,530.80 |
| 12.000 | €0.18890 | €2,266.80 |
| 20.000 | €0.18618 | €3,723.60 |
| 28.000 | €0.18459 | €5,168.52 |
| 40.000 | €0.18306 | €7,322.40 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.55200 |

