Converter Offline Flyback Topology 130kHz, 200kHz 10-SO Type A1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP3306S10-13

DigiKey Part Number
31-AP3306S10-13TR-ND - Tape & Reel (TR)
31-AP3306S10-13CT-ND - Cut Tape (CT)
31-AP3306S10-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP3306S10-13
Description
ACDC PWM SWITCHER SO-10 T&R 2.5K
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 130kHz, 200kHz 10-SO Type A1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
130kHz, 200kHz
Manufacturer
Diodes Incorporated
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Soft Start
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Output Isolation
Isolated
Grade
Automotive
Internal Switch(s)
No
Qualification
AEC-Q100
Voltage - Breakdown
700V
Package / Case
10-SOP (0.154", 3.90mm Width)
Topology
Flyback
Supplier Device Package
10-SO Type A1
Voltage - Start Up
15.8 V
Mounting Type
Surface Mount
Voltage - Supply (Vcc/Vdd)
10V ~ 50V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.119
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.79000€0.79
10€0.56900€5.69
25€0.51200€12.80
100€0.45020€45.02
250€0.42076€105.19
500€0.40300€201.50
1.000€0.39010€390.10
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.37294€932.35
5.000€0.36363€1,818.15
7.500€0.35897€2,692.28
12.500€0.35381€4,422.62
17.500€0.35079€6,138.82
Manufacturers Standard Package
Unit Price without VAT:€0.79000
Unit Price with VAT:€0.94800