Converter Offline Flyback Topology 23kHz ~ 100kHz SOT-26 (Type A1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Flyback Topology 23kHz ~ 100kHz SOT-26 (Type A1)
AP3304AW6-7

AP3304W6-7

DigiKey Part Number
31-AP3304W6-7TR-ND - Tape & Reel (TR)
31-AP3304W6-7CT-ND - Cut Tape (CT)
31-AP3304W6-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP3304W6-7
Description
ACDC PWM SWITCHER SOT26 T&R 3K
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 23kHz ~ 100kHz SOT-26 (Type A1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
23kHz ~ 100kHz
Manufacturer
Diodes Incorporated
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Soft Start
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Output Isolation
Isolated
Package / Case
SOT-23-6
Internal Switch(s)
No
Supplier Device Package
SOT-26 (Type A1)
Topology
Flyback
Mounting Type
Surface Mount
Voltage - Start Up
15.8 V
Base Product Number
Voltage - Supply (Vcc/Vdd)
10V ~ 50V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.17552€526.56
Manufacturers Standard Package
Unit Price without VAT:€0.17552
Unit Price with VAT:€0.21062