Current Switch Regulator High-Side 200mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP2331TDSA-7

DigiKey Part Number
AP2331TDSA-7DITR-ND - Tape & Reel (TR)
AP2331TDSA-7DICT-ND - Cut Tape (CT)
AP2331TDSA-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2331TDSA-7
Description
IC CURRENT SWITCH SOT23-3 TR 3K
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Current Switch Regulator High-Side 200mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
200mA
Manufacturer
Diodes Incorporated
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
TO-236-3, SC-59, SOT-23-3
Function
Current Switch
Supplier Device Package
SOT-23-3
Sensing Method
High-Side
Base Product Number
Voltage - Input
2.7V ~ 5.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.20000€0.20
10€0.13900€1.39
25€0.12240€3.06
100€0.10460€10.46
250€0.09616€24.04
500€0.09106€45.53
1.000€0.08684€86.84
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.08165€244.95
6.000€0.07911€474.66
9.000€0.07783€700.47
15.000€0.07642€1,146.30
21.000€0.07559€1,587.39
30.000€0.07480€2,244.00
Manufacturers Standard Package
Unit Price without VAT:€0.20000
Unit Price with VAT:€0.24000