


AP22817BKBWT-7 | |
|---|---|
DigiKey Part Number | 31-AP22817BKBWT-7TR-ND - Tape & Reel (TR) 31-AP22817BKBWT-7CT-ND - Cut Tape (CT) 31-AP22817BKBWT-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22817BKBWT-7 |
Description | USBPOWERSWITCHTSOT25T&R3K |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N/P-Channel 1.5A TSOT-25 |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 75mOhm |
Part Status Active | Input Type Inverting |
Switch Type | Features Load Discharge |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, Short Circuit, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N/P-Channel | Supplier Device Package TSOT-25 |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.16100 | €1.61 |
| 25 | €0.14200 | €3.55 |
| 100 | €0.12180 | €12.18 |
| 250 | €0.11216 | €28.04 |
| 500 | €0.10632 | €53.16 |
| 1.000 | €0.10154 | €101.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.09561 | €286.83 |
| 6.000 | €0.09272 | €556.32 |
| 9.000 | €0.09126 | €821.34 |
| 15.000 | €0.08966 | €1,344.90 |
| 21.000 | €0.08871 | €1,862.91 |
| 30.000 | €0.08781 | €2,634.30 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.28800 |

