Power Switch/Driver 1:1 P-Channel 2.5A 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP22804AM8-13

DigiKey Part Number
AP22804AM8-13DITR-ND - Tape & Reel (TR)
AP22804AM8-13DICT-ND - Cut Tape (CT)
AP22804AM8-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP22804AM8-13
Description
IC PWR SWITCH P-CHAN 1:1 8MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2.5A 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AP22804AM8-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
2.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
50mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Load Discharge, Status Flag
Number of Outputs
1
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
P-Channel
Supplier Device Package
8-MSOP
Interface
On/Off
Package / Case
Voltage - Load
2.7V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.542
Factory Stock: 32.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.37000€0.37
10€0.25700€2.57
25€0.22880€5.72
100€0.19800€19.80
250€0.18340€45.85
500€0.17456€87.28
1.000€0.16729€167.29
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.15962€399.05
5.000€0.15500€775.00
7.500€0.15268€1,145.10
12.500€0.15011€1,876.38
17.500€0.14861€2,600.67
25.000€0.14717€3,679.25
Manufacturers Standard Package
Unit Price without VAT:€0.37000
Unit Price with VAT:€0.44400