
AP2181DMPG-13 | |
|---|---|
DigiKey Part Number | 31-AP2181DMPG-13TR-ND - Tape & Reel (TR) 31-AP2181DMPG-13CT-ND - Cut Tape (CT) 31-AP2181DMPG-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2181DMPG-13 |
Description | IC PWR SWITCH P-CHAN 1:1 8MSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.5A 8-MSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 95mOhm | |
Input Type | Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP-EP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.55000 | €0.55 |
| 10 | €0.38800 | €3.88 |
| 25 | €0.34800 | €8.70 |
| 100 | €0.30380 | €30.38 |
| 250 | €0.28268 | €70.67 |
| 500 | €0.26996 | €134.98 |
| 1.000 | €0.25949 | €259.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.24844 | €621.10 |
| 5.000 | €0.24178 | €1,208.90 |
| 7.500 | €0.23844 | €1,788.30 |
| 12.500 | €0.23475 | €2,934.38 |
| 17.500 | €0.23259 | €4,070.32 |
| 25.000 | €0.23051 | €5,762.75 |
| Unit Price without VAT: | €0.55000 |
|---|---|
| Unit Price with VAT: | €0.66000 |

