
AP2145SG-13 | |
|---|---|
DigiKey Part Number | 31-AP2145SG-13TR-ND - Tape & Reel (TR) 31-AP2145SG-13CT-ND - Cut Tape (CT) 31-AP2145SG-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2145SG-13 |
Description | IC PWR SWITCH P-CHANNEL 1:1 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 500mA 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | AP2145SG-13 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 95mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 8-SOP |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.86000 | €0.86 |
| 10 | €0.61700 | €6.17 |
| 25 | €0.55640 | €13.91 |
| 100 | €0.49010 | €49.01 |
| 250 | €0.45848 | €114.62 |
| 500 | €0.43938 | €219.69 |
| 1.000 | €0.42690 | €426.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.40708 | €1,017.70 |
| 5.000 | €0.39708 | €1,985.40 |
| 7.500 | €0.39208 | €2,940.60 |
| 12.500 | €0.38653 | €4,831.62 |
| 17.500 | €0.38328 | €6,707.40 |
| Unit Price without VAT: | €0.86000 |
|---|---|
| Unit Price with VAT: | €1.03200 |

