Buck Switching Regulator IC Positive Adjustable 2V 1 Output 800mA SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP1604AWL-7

DigiKey Part Number
AP1604AWL-7DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP1604AWL-7
Description
IC REG BUCK ADJ 800MA SOT25
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 2V 1 Output 800mA SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
AP1604AWL-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.2V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
600kHz
Synchronous Rectifier
No
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.