Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 3A TO-252-6, DPAK (5 Leads + Tab)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP1507-D5L-U

DigiKey Part Number
AP1507-D5L-U-ND
Manufacturer
Manufacturer Product Number
AP1507-D5L-U
Description
IC REG BUCK ADJ 3A TO252-5
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 3A TO-252-6, DPAK (5 Leads + Tab)
Datasheet
 Datasheet
EDA/CAD Models
AP1507-D5L-U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
18V
Packaging
Tube
Current - Output
Part Status
Obsolete
Frequency - Switching
150kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-20°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TO-252-5
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
22V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types