Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A TO-252-6, DPAK (5 Leads + Tab)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP1507-33D5L-13

DigiKey Part Number
AP1507-33D5LDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP1507-33D5L-13
Description
IC REG BUCK 3.3V 3A TO252-5
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A TO-252-6, DPAK (5 Leads + Tab)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
22V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Discontinued at DigiKey
Frequency - Switching
150kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-20°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TO-252-5
Voltage - Input (Min)
4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
Stock Options
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.85922€2,148.05
5.000€0.81557€4,077.85
7.500€0.79356€5,951.70
Manufacturers Standard Package
Unit Price without VAT:€0.85922
Unit Price with VAT:€1.03106