Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AP1506-33K5L-13 | |
|---|---|
DigiKey Part Number | AP1506-33K5LDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP1506-33K5L-13 |
Description | IC REG BUCK 3.3V 3A TO263-5 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | AP1506-33K5L-13 Models |
Category | Voltage - Input (Max) 22V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 150kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -20°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-263-5 |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2575D2T-3.3R4G | onsemi | 928 | LM2575D2T-3.3R4GOSCT-ND | €1.90000 | Similar |
| LM2575HVS-3.3/NOPB | Texas Instruments | 1.751 | LM2575HVS-3.3/NOPB-ND | €4.97000 | Similar |
| LM2576-3.3WU | Microchip Technology | 0 | LM2576-3.3WU-ND | €1.52000 | Similar |
| LM2576-3.3WU-TR | Microchip Technology | 2.046 | LM2576-3.3WU-CT-ND | €1.52000 | Similar |
| LM2591HVS-3.3/NOPB | Texas Instruments | 60 | LM2591HVS-3.3/NOPB-ND | €6.81000 | Similar |




