



AP131-25WG-7 | |
|---|---|
DigiKey Part Number | AP131-25WGTR-ND - Tape & Reel (TR) AP131-25WGCT-ND - Cut Tape (CT) AP131-25WGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP131-25WG-7 |
Description | IC REG LINEAR 2.5V 300MA SOT-25 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP131-25WG-7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (100Hz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.5V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7343-25W5-7 | Diodes Incorporated | 2.754 | 31-AP7343-25W5-7CT-ND | €0.29000 | MFR Recommended |
| AP7331-25WG-7 | Diodes Incorporated | 4.278 | AP7331-25WG-7DICT-ND | €0.26000 | Similar |
| AP131-25WL-7 | Diodes Incorporated | 3.000 | 981-AP131-25WL-7-CHP | €0.23457 | Parametric Equivalent |
| MAX8887EZK25+T | Analog Devices Inc./Maxim Integrated | 0 | MAX8887EZK25+T-ND | €1.34149 | Similar |
| TPS73225MDBVREP | Texas Instruments | 309 | 296-22494-1-ND | €4.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.74000 | €0.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.28429 | €852.87 |
| 6.000 | €0.26468 | €1,588.08 |
| 15.000 | €0.25488 | €3,823.20 |
| 30.000 | €0.24507 | €7,352.10 |
| Unit Price without VAT: | €0.74000 |
|---|---|
| Unit Price with VAT: | €0.88800 |

