Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



AP130-30YG-13 | |
|---|---|
DigiKey Part Number | AP130-30YG-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP130-30YG-13 |
Description | IC REG LINEAR 3V 300MA SOT89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP130-30YG-13 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 100 µA |
Packaging Tape & Reel (TR) | PSRR 58dB (100Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 5.5V | Supplier Device Package SOT-89-3 |
Voltage - Output (Min/Fixed) 3V | Base Product Number |
Voltage Dropout (Max) 0.5V @ 300mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP130-30YL-13 | Diodes Incorporated | 3.377 | AP130-30YLDICT-ND | €0.67000 | Parametric Equivalent |
| AP130-30YRG-13 | Diodes Incorporated | 0 | AP130-30YRG-13DI-ND | €0.34017 | Parametric Equivalent |
| AP130-30YRL-13 | Diodes Incorporated | 2.720 | AP130-30YRLDICT-ND | €0.67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.34017 | €850.42 |
| Unit Price without VAT: | €0.34017 |
|---|---|
| Unit Price with VAT: | €0.40820 |



