


AP130-18RG-7 | |
|---|---|
DigiKey Part Number | 31-AP130-18RG-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP130-18RG-7 |
Description | IC REG LINEAR 1.8V 300MA SC-59R |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SC-59R |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 100 µA |
Packaging Tape & Reel (TR) | PSRR 58dB (100Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Input (Max) 5.5V | Supplier Device Package SC-59R |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Voltage Dropout (Max) 0.4V @ 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.24185 | €725.55 |
| 6.000 | €0.23566 | €1,413.96 |
| 9.000 | €0.23255 | €2,092.95 |
| 15.000 | €0.22911 | €3,436.65 |
| 21.000 | €0.22710 | €4,769.10 |
| 30.000 | €0.22517 | €6,755.10 |
| Unit Price without VAT: | €0.24185 |
|---|---|
| Unit Price with VAT: | €0.29022 |

