



AP1118D15L-13 | |
|---|---|
DigiKey Part Number | AP1118D15LDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP1118D15L-13 |
Description | IC REG LINEAR 1.5V 1A TO252-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-5 |
Datasheet | Datasheet |
EDA/CAD Models | AP1118D15L-13 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) | PSRR 60dB (120Hz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature 0°C ~ 150°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 18V | Package / Case TO-252-6, DPAK (5 Leads + Tab) |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package TO-252-5 |
Voltage Dropout (Max) 1.4V @ 1A | Base Product Number |

