


AL9910-6SP-13 | |
|---|---|
DigiKey Part Number | 31-AL9910-6SP-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AL9910-6SP-13 |
Description | IC LED DVR OFFLINE SWITCHER 8SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 8-SO-EP |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 277VAC |
Manufacturer Diodes Incorporated | Frequency 300kHz |
Packaging Tape & Reel (TR) | Dimming Analog, PWM |
Part Status Active | Applications General Purpose |
Type AC DC Offline Switcher | Operating Temperature -40°C ~ 105°C (TA) |
Topology Step-Down (Buck), Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package 8-SO-EP |
Voltage - Supply (Min) 85VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.33861 | €846.53 |
| 5.000 | €0.33006 | €1,650.30 |
| 7.500 | €0.32577 | €2,443.28 |
| 12.500 | €0.32103 | €4,012.88 |
| 17.500 | €0.31826 | €5,569.55 |
| 25.000 | €0.31559 | €7,889.75 |
| Unit Price without VAT: | €0.33861 |
|---|---|
| Unit Price with VAT: | €0.40633 |

