
AL1678-20BS7-13 | |
|---|---|
DigiKey Part Number | AL1678-20BS7-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AL1678-20BS7-13 |
Description | IC LED DRIVER OFFL NO 2A 7SO |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) No Dimming 2A 7-SO |
Datasheet | Datasheet |
Category | Voltage - Output 15V ~ 35V |
Manufacturer Diodes Incorporated | Current - Output / Channel 2A |
Packaging Tape & Reel (TR) | Frequency 350kHz |
Part Status Obsolete | Dimming No |
Type AC DC Offline Switcher | Applications Lighting |
Topology Step-Down (Buck) | Operating Temperature -40°C ~ 105°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads |
Voltage - Supply (Min) 8.5V | Supplier Device Package 7-SO |
Voltage - Supply (Max) 18V | Base Product Number |

