
AH3712-W-7 | |
|---|---|
DigiKey Part Number | 31-AH3712-W-7TR-ND - Tape & Reel (TR) 31-AH3712-W-7CT-ND - Cut Tape (CT) 31-AH3712-W-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH3712-W-7 |
Description | HALL LATCH SWITCH SC59 T&R 3K |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SC-59-3 |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 27V |
Mfr | Current - Supply (Max) 4.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 60mA |
Part Status Active | Output Type Open Drain |
Function Latch | Features Temperature Compensated |
Technology | Operating Temperature -40°C ~ 125°C |
Polarization South Pole | Mounting Type Surface Mount |
Sensing Range 4mT Trip, -4mT Release | Supplier Device Package SC-59-3 |
Test Condition -40°C ~ 125°C | Package / Case TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 5 | €0.29200 | €1.46 |
| 10 | €0.27600 | €2.76 |
| 25 | €0.25680 | €6.42 |
| 50 | €0.24340 | €12.17 |
| 100 | €0.23140 | €23.14 |
| 500 | €0.20740 | €103.70 |
| 1.000 | €0.19849 | €198.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.18585 | €557.55 |
| 6.000 | €0.17874 | €1,072.44 |
| 9.000 | €0.17486 | €1,573.74 |
| 15.000 | €0.17024 | €2,553.60 |
| 21.000 | €0.16736 | €3,514.56 |
| 30.000 | €0.16443 | €4,932.90 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.40800 |

