
AH277AZ4-BG1 | |
|---|---|
DigiKey Part Number | 31-AH277AZ4-BG1-ND |
Manufacturer | |
Manufacturer Product Number | AH277AZ4-BG1 |
Description | MAGNETIC SWITCH LATCH TO94 |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Collector Hall Effect TO-94 |
Datasheet | Datasheet |
Category | Current - Supply (Max) 16mA |
Mfr | Current - Output (Max) 400mA |
Packaging Bulk | Output Type Open Collector |
Part Status Obsolete | Features Temperature Compensated |
Function Latch | Operating Temperature -20°C ~ 85°C (TA) |
Technology | Mounting Type Through Hole |
Polarization South Pole | Supplier Device Package TO-94 |
Sensing Range 7mT Trip, -7mT Release | Package / Case 4-SSIP |
Test Condition 25°C | Base Product Number |
Voltage - Supply 3.5V ~ 16V |

