
AH1898-CA4-7 | |
|---|---|
DigiKey Part Number | AH1898-CA4-7DITR-ND - Tape & Reel (TR) AH1898-CA4-7DICT-ND - Cut Tape (CT) AH1898-CA4-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH1898-CA4-7 |
Description | MAGNETIC SWITCH OMNI UWLB0808-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect U-WLB0808-4 |
Datasheet | Datasheet |
Category | Current - Supply (Max) 8µA |
Mfr | Current - Output (Max) 2.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Push-Pull |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Function Omnipolar Switch | Mounting Type Surface Mount |
Technology | Supplier Device Package U-WLB0808-4 |
Polarization North Pole, South Pole | Package / Case 4-UFBGA, WLBGA |
Sensing Range Programmable | Base Product Number |
Voltage - Supply 1.6V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 5 | €0.36800 | €1.84 |
| 10 | €0.34800 | €3.48 |
| 25 | €0.32360 | €8.09 |
| 50 | €0.30740 | €15.37 |
| 100 | €0.29260 | €29.26 |
| 500 | €0.26294 | €131.47 |
| 1.000 | €0.25194 | €251.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.23635 | €709.05 |
| 6.000 | €0.22757 | €1,365.42 |
| 9.000 | €0.22278 | €2,005.02 |
| 15.000 | €0.21708 | €3,256.20 |
| 21.000 | €0.21352 | €4,483.92 |
| 30.000 | €0.20991 | €6,297.30 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.50400 |

