
ADC124EUQ-7 | |
|---|---|
DigiKey Part Number | 31-ADC124EUQ-7TR-ND - Tape & Reel (TR) 31-ADC124EUQ-7CT-ND - Cut Tape (CT) 31-ADC124EUQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC124EUQ-7 |
Description | TRANS PREBIAS 2NPN 50V SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 270mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | Frequency - Transition 250MHz |
Manufacturer Diodes Incorporated | Power - Max 270mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Transistor Type 2 NPN - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SOT-363 |
Resistor - Base (R1) 22kOhms | Base Product Number |
Resistor - Emitter Base (R2) 22kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.16700 | €1.67 |
| 100 | €0.10420 | €10.42 |
| 500 | €0.07688 | €38.44 |
| 1.000 | €0.06804 | €68.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.05678 | €170.34 |
| 6.000 | €0.05109 | €306.54 |
| 9.000 | €0.04819 | €433.71 |
| 15.000 | €0.04493 | €673.95 |
| 21.000 | €0.04300 | €903.00 |
| 30.000 | €0.04112 | €1,233.60 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.32400 |

