
74LVC373AT20-13 | |
|---|---|
DigiKey Part Number | 31-74LVC373AT20-13TR-ND - Tape & Reel (TR) 31-74LVC373AT20-13CT-ND - Cut Tape (CT) 31-74LVC373AT20-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC373AT20-13 |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 1.65V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 4.4ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.25800 | €2.58 |
| 25 | €0.22960 | €5.74 |
| 100 | €0.19870 | €19.87 |
| 250 | €0.18412 | €46.03 |
| 500 | €0.17528 | €87.64 |
| 1.000 | €0.16840 | €168.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.16036 | €400.90 |
| 5.000 | €0.15575 | €778.75 |
| 7.500 | €0.15343 | €1,150.73 |
| 12.500 | €0.15087 | €1,885.88 |
| 17.500 | €0.14937 | €2,613.97 |
| 25.000 | €0.14793 | €3,698.25 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.44400 |

