Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

74AUP1G32FW5-7 | |
|---|---|
DigiKey Part Number | 74AUP1G32FW5-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP1G32FW5-7 |
Description | IC GATE OR 1CH 2-INP DFN1010-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel X1-DFN1010-6 |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 6.4ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package X1-DFN1010-6 |
Number of Inputs 2 | Package / Case 6-XFDFN |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G32FW4-7 | Diodes Incorporated | 2.960 | 31-74AUP1G32FW4-7CT-ND | €0.17000 | Parametric Equivalent |
| 74AUP1G32FX4-7 | Diodes Incorporated | 5.000 | 74AUP1G32FX4-7DICT-ND | €0.09390 | Parametric Equivalent |
| 74AUP1G32FZ4-7 | Diodes Incorporated | 4.930 | 31-74AUP1G32FZ4-7CT-ND | €0.20000 | Parametric Equivalent |
| 74AUP1G32GS,132 | Nexperia USA Inc. | 1.204 | 1727-74AUP1G32GS,132CT-ND | €0.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.05805 | €290.25 |
| 10.000 | €0.05637 | €563.70 |
| 15.000 | €0.05552 | €832.80 |
| 25.000 | €0.05459 | €1,364.75 |
| 35.000 | €0.05404 | €1,891.40 |
| 50.000 | €0.05351 | €2,675.50 |
| 125.000 | €0.05238 | €6,547.50 |
| Unit Price without VAT: | €0.05805 |
|---|---|
| Unit Price with VAT: | €0.06966 |





