
74AHC1G09QSE-7 | |
|---|---|
DigiKey Part Number | 31-74AHC1G09QSE-7TR-ND - Tape & Reel (TR) 31-74AHC1G09QSE-7CT-ND - Cut Tape (CT) 31-74AHC1G09QSE-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G09QSE-7 |
Description | IC GATE AND 1CH 2-INP SOT353 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SOT-353 |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.5V ~ 1.65V |
Mfr | Input Logic Level - High 1.5V ~ 3.85V |
Series | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package SOT-353 |
Voltage - Supply 2V ~ 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Current - Quiescent (Max) 1 µA | Base Product Number |
Current - Output High, Low -8mA, 8mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.08500 | €0.85 |
| 25 | €0.07480 | €1.87 |
| 100 | €0.06330 | €6.33 |
| 250 | €0.05784 | €14.46 |
| 500 | €0.05454 | €27.27 |
| 1.000 | €0.05183 | €51.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.04847 | €145.41 |
| 6.000 | €0.04683 | €280.98 |
| 9.000 | €0.04601 | €414.09 |
| 15.000 | €0.04509 | €676.35 |
| 21.000 | €0.04456 | €935.76 |
| 30.000 | €0.04405 | €1,321.50 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.15600 |


