9.2V Clamp 326.1A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.2V Clamp 326.1A Ipp Tvs Diode Surface Mount SMC
DO-214AC SMB

3.0SMCJ5.0CAQ-13

DigiKey Part Number
31-3.0SMCJ5.0CAQ-13TR-ND - Tape & Reel (TR)
31-3.0SMCJ5.0CAQ-13CT-ND - Cut Tape (CT)
31-3.0SMCJ5.0CAQ-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3.0SMCJ5.0CAQ-13
Description
TVS DIODE 5VWM 9.2VC SMC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
9.2V Clamp 326.1A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
3000W (3kW)
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
6.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
9.2V
Base Product Number
Current - Peak Pulse (10/1000µs)
326.1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.013
Factory Stock: 120.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.24000€1.24
10€0.78200€7.82
100€0.51740€51.74
500€0.40388€201.94
1.000€0.36733€367.33
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.32091€962.73
6.000€0.29755€1,785.30
9.000€0.28565€2,570.85
15.000€0.27228€4,084.20
21.000€0.26436€5,551.56
30.000€0.25964€7,789.20
Manufacturers Standard Package
Unit Price without VAT:€1.24000
Unit Price with VAT:€1.48800