


3.0SMCJ13CAQ-13 | |
|---|---|
DigiKey Part Number | 31-3.0SMCJ13CAQ-13TR-ND - Tape & Reel (TR) 31-3.0SMCJ13CAQ-13CT-ND - Cut Tape (CT) 31-3.0SMCJ13CAQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ13CAQ-13 |
Description | TVS DIODE 13VWM 21.5VC SMC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 139.5A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Power - Peak Pulse 3000W (3kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 13V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 14.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 21.5V | Base Product Number |
Current - Peak Pulse (10/1000µs) 139.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.24000 | €1.24 |
| 10 | €0.78200 | €7.82 |
| 100 | €0.51740 | €51.74 |
| 500 | €0.40388 | €201.94 |
| 1.000 | €0.36733 | €367.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.32091 | €962.73 |
| 6.000 | €0.29755 | €1,785.30 |
| 9.000 | €0.28565 | €2,570.85 |
| 15.000 | €0.27228 | €4,084.20 |
| 21.000 | €0.26436 | €5,551.56 |
| 30.000 | €0.25964 | €7,789.20 |
| Unit Price without VAT: | €1.24000 |
|---|---|
| Unit Price with VAT: | €1.48800 |

