Similar
Similar

1N5819HW-13 | |
|---|---|
DigiKey Part Number | 1N5819HW-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5819HW-13 |
Description | DIODE SCHOTTKY 40V 1A SOD123 |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 mA @ 40 V |
Mfr | Capacitance @ Vr, F 50pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package SOD-123 |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -65°C ~ 125°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBW140-G | Comchip Technology | 594.641 | 641-1458-1-ND | €0.31000 | Similar |
| MBR0540T1G | onsemi | 0 | MBR0540T1GOSCT-ND | €0.26000 | Similar |
| NRVB0540T3G | onsemi | 11.060 | NRVB0540T3GOSCT-ND | €0.30000 | Similar |




