1N5819-B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 32.451
Unit Price: €0.47000
Datasheet

Direct


onsemi
In Stock: 8.676
Unit Price: €0.48000
Datasheet

Similar


STMicroelectronics
In Stock: 167.340
Unit Price: €0.31000
Datasheet

Similar


Diotec Semiconductor
In Stock: 788
Unit Price: €0.25000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €6.36000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: €0.02866
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: €0.02866
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 12.695
Unit Price: €0.23000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €6.36000
Datasheet

Similar


STMicroelectronics
In Stock: 10.535
Unit Price: €0.31000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8.665
Unit Price: €0.76000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 9.610
Unit Price: €0.60000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6.535
Unit Price: €0.66000
Datasheet

Similar


Comchip Technology
In Stock: 2.232
Unit Price: €0.34000
Datasheet
Diode 40 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5819-B

DigiKey Part Number
1N5819-BDI-ND
Manufacturer
Manufacturer Product Number
1N5819-B
Description
DIODE SCHOTTKY 40V 1A DO41
Customer Reference
Detailed Description
Diode 40 V 1A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
1N5819-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 40 V
Capacitance @ Vr, F
110pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types