Direct
Similar
Similar
Similar
Similar
Similar

1N5221B-T | |
|---|---|
DigiKey Part Number | 1N5221B-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5221B-T |
Description | DIODE ZENER 2.4V 500MW DO35 |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5221B-T Models |
Category | Current - Reverse Leakage @ Vr 100 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 200°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-35 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5221B | Rochester Electronics, LLC | 34.495 | 2156-1N5221B-ND | €0.14000 | Direct |
| 1N5221B BK PBFREE | Central Semiconductor Corp | 0 | 1514-1N5221BBKPBFREE-ND | €0.03001 | Direct |
| 1N6309 | Microchip Technology | 0 | 1N6309-ND | €7.34257 | Direct |
| 1N4370 | Microchip Technology | 0 | 1N4370-ND | €1.91090 | Similar |
| 1N4370A-1 | Microchip Technology | 0 | 150-1N4370A-1-ND | €2.17269 | Similar |






