MFR Recommended

6002-410-034 | |
|---|---|
DigiKey Part Number | 1286-6002-410-034-ND |
Manufacturer | |
Manufacturer Product Number | 6002-410-034 |
Description | ETTUS CBX 1200 USRP DAUGHTERBOAR |
Customer Reference | |
Detailed Description | N210 - Transceiver 1.2GHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver | |
Frequency | 1.2GHz ~ 6GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | N210 | |
Note | - |


