Image for 471-062 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

471-062

DigiKey Part Number
1286-471-062-ND
Manufacturer
Manufacturer Product Number
471-062
Description
ECLYPSE Z7 BUNDLE ZMOD DIGITIZER
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Eclypse Z7 Zynq-7000 AP SoC with 2 Zmod Digitizer 1430-125 AD9648, XC7Z020 Zynq®-7000 FPGA + MCU/MPU SoC Embedded Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digilent, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
FPGA + MCU/MPU SoC
Platform
Eclypse Z7 Zynq-7000 AP SoC with 2 Zmod Digitizer 1430-125
Contents
Board(s)
Utilized IC / Part
AD9648, XC7Z020
Interconnect System
Pmod, SYZYGY, Zmod
Suggested Programming Environment
Vivado
Note
-
Antenna Type
-
RF Type
-
RF Frequency
-
Function
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€976.72000€976.72
Manufacturers Standard Package
Unit Price without VAT:€976.72000
Unit Price with VAT:€1,172.06400