CoolRunner II CPLD Starter XC2C256 CoolRunner™- II CPLD Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

410-146

DigiKey Part Number
1286-1067-ND
Manufacturer
Manufacturer Product Number
410-146
Description
KIT STARTER COOLRUNNER-II
Customer Reference
Detailed Description
CoolRunner II CPLD Starter XC2C256 CoolRunner™- II CPLD Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digilent, Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
CPLD
Platform
CoolRunner II CPLD Starter
Contents
Board(s)
Utilized IC / Part
XC2C256
Interconnect System
Pmod
Suggested Programming Environment
ISE
Note
-
Antenna Type
-
RF Type
-
RF Frequency
-
Function
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.