
803-43-066-20-001000 | |
|---|---|
DigiKey Part Number | ED1314-66-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 803-43-066-20-001000 |
Description | CONN RCPT 66POS 0.1 GOLD PCB R/A |
Customer Reference | |
Detailed Description | 66 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.200" (5.08mm) |
Connector Type | Contact Length - Post 0.126" (3.20mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 4.5A |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Number of Rows 2 | Contact Shape Circular |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Beryllium Copper |
Mounting Type Through Hole, Right Angle | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.33000 | €14.33 |
| 10 | €12.17900 | €121.79 |
| 100 | €10.35230 | €1,035.23 |
| 500 | €9.88624 | €4,943.12 |
| Unit Price without VAT: | €14.33000 |
|---|---|
| Unit Price with VAT: | €17.19600 |







