
821-22-063-10-001101 | |
|---|---|
DigiKey Part Number | ED8198-63-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 821-22-063-10-001101 |
Description | CONN SPRING PISTON 63POS PCB |
Customer Reference | |
Detailed Description | 63 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer DigiKey | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Contacts 63 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €28.60000 | €28.60 |
| 10 | €24.30700 | €243.07 |
| 25 | €22.78600 | €569.65 |
| 50 | €21.69860 | €1,084.93 |
| 100 | €21.05290 | €2,105.29 |
| Unit Price without VAT: | €28.60000 |
|---|---|
| Unit Price with VAT: | €34.32000 |

