
814-22-058-30-002101 | |
|---|---|
DigiKey Part Number | ED8167-58-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 814-22-058-30-002101 |
Description | CONN SPRING PISTON 58POS SMD |
Customer Reference | |
Detailed Description | 58 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer DigiKey | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Surface Mount |
Packaging Bulk | Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Contacts 58 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €28.86000 | €28.86 |
| 10 | €24.53200 | €245.32 |
| 25 | €22.99680 | €574.92 |
| 50 | €21.89980 | €1,094.99 |
| 100 | €21.26620 | €2,126.62 |
| Unit Price without VAT: | €28.86000 |
|---|---|
| Unit Price with VAT: | €34.63200 |






