CC-9P-V513-C is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Digi
In Stock: 0
Unit Price: €0.00000
Datasheet
Image for CC-9P-V513-C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC-9P-V513-C

DigiKey Part Number
602-2037-ND
Manufacturer
Manufacturer Product Number
CC-9P-V513-C
Description
RF TXRX MODULE WIFI U.FL SMD
Customer Reference
Detailed Description
WiFi 802.11a/b/g Transceiver Module 2.4GHz, 5GHz Antenna Not Included, U.FL Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
WiFi
Protocol
Modulation
16QAM, 64QAM, BPSK, CCK, DBPSK, DQPSK, QPSK
Frequency
2.4GHz, 5GHz
Data Rate
54Mbps
Power - Output
12dBm
Sensitivity
-72dBm
Serial Interfaces
Ethernet, I2C, SPI, UART
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
NS9215
Memory Size
8MB Flash, 16MB SDRAM
Voltage - Supply
3.3V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes