Image for 76002046 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76002046

DigiKey Part Number
76002046-ND
Manufacturer
Manufacturer Product Number
76002046
Description
CABLE GLAND 6-12MM 1/2" NPT
Customer Reference
Detailed Description
Cable Gland 1/2" NPT Beige
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Cable Gland
Outside Cable Diameter (Min)
0.236" (6.00mm)
Outside Cable Diameter (Max)
0.472" (12.00mm)
Thread Size
1/2" NPT
Thread Length
-
Conduit Hub Size
-
Panel Hole Size
-
Material
-
Includes
-
Color
Beige
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.