PCIe Digital I/O 4.000" x 3.500" (101.60mm x 88.90mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STV-BB01

DigiKey Part Number
2572-STV-BB01-ND
Manufacturer
Manufacturer Product Number
STV-BB01
Description
STEVIE BASEBD NVIDIA AGX XAVIER
Customer Reference
Detailed Description
PCIe Digital I/O 4.000" x 3.500" (101.60mm x 88.90mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diamond Systems
Series
-
Packaging
Box
Part Status
Active
Function
Digital I/O
Power (Watts)
15 W
Cooling Type
-
Size / Dimension
4.000" x 3.500" (101.60mm x 88.90mm)
Form Factor
M.2 2280
Expansion Site/Bus
PCIe
Video Outputs
HDMI
Ethernet
GbE (2)
USB
USB 2.0 (2), USB 3.1 (2)
RS-232 (422, 485)
4
Digital I/O Lines
13
Analog Input:Output
-
Watchdog Timer
No
Operating Temperature
-
Video Core
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Diamond Systems
A separate €240.97 flat rate shipping fee will apply
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€740.12000€740.12
5€692.78400€3,463.92
Unit Price without VAT:€740.12000
Unit Price with VAT:€888.14400