Single Board Computer 800MHz 1 Core 256MB/- RAM Vortex86DX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLV800-256DV

DigiKey Part Number
2572-HLV800-256DV-ND
Manufacturer
Manufacturer Product Number
HLV800-256DV
Description
SBC 800MHZ VORTEX86DX DIO PC104
Customer Reference
Detailed Description
Single Board Computer 800MHz 1 Core 256MB/- RAM Vortex86DX
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diamond Systems
Series
-
Packaging
Box
Part Status
Active
Core Processor
Vortex86DX
Speed
800MHz
Number of Cores
1
Power (Watts)
4.3W
Cooling Type
Heat Sink
Size / Dimension
3.780" x 3.550" (96.01mm x 90.17mm)
Form Factor
PC/104
Expansion Site/Bus
PC/104
RAM Capacity/Installed
256MB/-
Storage Interface
FlashDisk, IDE UDMA
Video Outputs
LCD, VGA
Ethernet
10/100Mbps
USB
USB 2.0 (3)
RS-232 (422, 485)
2
Digital I/O Lines
40
Analog Input:Output
16
Watchdog Timer
No
Contents
Keyboard, Mouse
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Diamond Systems
A separate €237.97 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Box:100000
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€361.21000€361.21
5€336.56000€1,682.80
Unit Price without VAT:€361.21000
Unit Price with VAT:€433.45200