
ARS3845-4GN | |
|---|---|
DigiKey Part Number | 2572-ARS3845-4GN-ND |
Manufacturer | |
Manufacturer Product Number | ARS3845-4GN |
Description | ARIES BAY TRAL PC/104-PLUS SBC W |
Customer Reference | |
Detailed Description | Single Board Computer 1.91GHz 4 Core 4GB/4GB RAM Intel® Atom™ Processor E3845 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diamond Systems | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Core Processor | Intel® Atom™ Processor E3845 | |
Speed | 1.91GHz | |
Number of Cores | 4 | |
Power (Watts) | 8.5W | |
Cooling Type | Heat Sink | |
Size / Dimension | 4.490" x 4.020" (114.04mm x 102.10mm) | |
Form Factor | PC/104-Plus | |
Expansion Site/Bus | Mini-PCIeI, PC/104-Plus | |
RAM Capacity/Installed | 4GB/4GB | |
Storage Interface | SATA, mSATA, Flash | |
Video Outputs | DP, HDMI, LCD, LVDS, VGA | |
Ethernet | 10/100/1000Mbps (2) | |
USB | USB 2.0 (3), USB 3.0 (1) | |
RS-232 (422, 485) | 4 | |
Digital I/O Lines | 22 | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | Keyboard, Mouse | |
Operating Temperature | -40°C ~ 85°C |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,247.87000 | €1,247.87 |
| 5 | €1,161.81000 | €5,809.05 |
| Unit Price without VAT: | €1,247.87000 |
|---|---|
| Unit Price with VAT: | €1,497.44400 |

