


5922323013F | |
|---|---|
DigiKey Part Number | 350-2349-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5922323013F |
Description | LED CBI 3MM BI-LVL GRN SMD RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 2) Diffused 2V 30mA Round with Domed Top 3.00mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | Green (x 2) | |
Wavelength - Peak | 570nm | |
Configuration | 2 High | |
Current | 30mA | |
Millicandela Rating | 4mcd | |
Viewing Angle | 40° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 2V | |
Mounting Type | Surface Mount, Right Angle |

