


5913201113F | |
|---|---|
DigiKey Part Number | 5913201113F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5913201113F |
Description | LED CBI 3MM RED/YELLOW SMD RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red, Yellow 2V 10mA Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5913201113F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | Red, Yellow | |
Wavelength - Peak | 645nm, 591nm | |
Configuration | Single | |
Current | 10mA | |
Millicandela Rating | 60mcd Red, 160mcd Green, 37mcd Blue | |
Viewing Angle | 50° | |
Lens Type | - | |
Voltage Rating | 2V | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | €1.32716 | €2,123.46 |
| 3.200 | €1.27771 | €4,088.67 |
| 4.800 | €1.25241 | €6,011.57 |
| Unit Price without VAT: | €1.32716 |
|---|---|
| Unit Price with VAT: | €1.59259 |

