MFR Recommended



5913201002F | |
|---|---|
DigiKey Part Number | 5913201002F-ND |
Manufacturer | |
Manufacturer Product Number | 5913201002F |
Description | LED CBI 3MM RED/YELLOW SMD RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red, Yellow 2V 10mA Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5913201002F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Red, Yellow | |
Wavelength - Peak | 645nm, 591nm | |
Configuration | Single | |
Current | 10mA | |
Millicandela Rating | 60mcd Red, 160mcd Green, 37mcd Blue | |
Viewing Angle | 50° | |
Lens Type | - | |
Voltage Rating | 2V | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |


